Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-404HLF

DigiKey Part Number
609-3242-ND
Manufacturer
Manufacturer Product Number
67997-404HLF
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-404HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bag
Overall Contact Length
0.450" (11.43mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBD-102-G-ASamtec Inc.1 317BBD-102-G-A-ND1,83000 KčSimilar
MTLW-102-05-G-D-220Samtec Inc.0MTLW-102-05-G-D-220-ND0,85000 KčSimilar
PBC02DABNSullins Connector Solutions1 743S2021E-02-ND0,50000 KčSimilar
PBC02DADNSullins Connector Solutions36S2041E-02-ND0,60000 KčSimilar
PBC02DAENSullins Connector Solutions361S2051E-02-ND0,63000 KčSimilar
In-Stock: 21 846
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,87900 Kč38,79 Kč
1003,29310 Kč329,31 Kč
5002,93854 Kč1 469,27 Kč
1 0002,79797 Kč2 797,97 Kč
5 0002,49732 Kč12 486,60 Kč
10 0002,37809 Kč23 780,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč