
67997-100HLF | |
|---|---|
DigiKey Part Number | 609-5800-2-ND - Tape & Reel (TR) 609-5800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 67997-100HLF |
Description | CONN HEADER VERT DUAL ROW 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-100HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,37120 Kč | 685,60 Kč |
| 1 000 | 1,30552 Kč | 1 305,52 Kč |
| 5 000 | 1,16512 Kč | 5 825,60 Kč |
| 10 000 | 1,10944 Kč | 11 094,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 0,99771 Kč | 44 896,95 Kč |
| 90 000 | 0,95010 Kč | 85 509,00 Kč |
| 135 000 | 0,92333 Kč | 124 649,55 Kč |
| 225 000 | 0,89067 Kč | 200 400,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










