Similar
Similar
Similar

67996-410 | |
|---|---|
DigiKey Part Number | 67996-410-ND |
Manufacturer | |
Manufacturer Product Number | 67996-410 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67996-410 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.425" (10.80mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897101 | Molex | 931 | WM50022-10-ND | 19,19000 Kč | Similar |
| 0879140001 | Molex | 0 | 0879140001-ND | 15,42299 Kč | Similar |
| 0879141026 | Molex | 1 083 | WM23648-ND | 15,20000 Kč | Similar |
| PBC05DAAN | Sullins Connector Solutions | 7 923 | S2011E-05-ND | 18,56000 Kč | Similar |





