
67996-100HLF | |
|---|---|
DigiKey Part Number | 609-5798-2-ND - Tape & Reel (TR) 609-5798-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 67996-100HLF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Overall Contact Length | 0.425" (10.80mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,70800 Kč | 17,08 Kč |
| 100 | 1,44350 Kč | 144,35 Kč |
| 500 | 1,28812 Kč | 644,06 Kč |
| 1 000 | 1,22647 Kč | 1 226,47 Kč |
| 5 000 | 1,09462 Kč | 5 473,10 Kč |
| 10 000 | 1,04231 Kč | 10 423,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 0,93734 Kč | 42 180,30 Kč |
| 90 000 | 0,89261 Kč | 80 334,90 Kč |
| 135 000 | 0,86745 Kč | 117 105,75 Kč |
| 225 000 | 0,83677 Kč | 188 273,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |












