
67016-014LF | |
|---|---|
DigiKey Part Number | 609-67016-014LF-ND |
Manufacturer | |
Manufacturer Product Number | 67016-014LF |
Description | STRAIN RELIEF 14POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Quickie™ Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | Quickie™ Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 7,06100 Kč | 70,61 Kč |
| 25 | 6,62400 Kč | 165,60 Kč |
| 50 | 6,30740 Kč | 315,37 Kč |
| 234 | 5,65436 Kč | 1 323,12 Kč |
| 468 | 5,38376 Kč | 2 519,60 Kč |
| 702 | 5,23154 Kč | 3 672,54 Kč |
| 1 170 | 5,04621 Kč | 5 904,07 Kč |
| 2 574 | 4,77301 Kč | 12 285,73 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |


