



67013-010LF | |
|---|---|
DigiKey Part Number | 609-5619-ND |
Manufacturer | |
Manufacturer Product Number | 67013-010LF |
Description | CONN FFC/FPC RCPT HSG 10POS 2.54 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 10Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,99240 Kč | 374,81 Kč |
| 50 | 14,27440 Kč | 713,72 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| 250 | 12,73824 Kč | 3 184,56 Kč |
| 500 | 12,12970 Kč | 6 064,85 Kč |
| 1 000 | 11,55058 Kč | 11 550,58 Kč |
| 2 500 | 10,82741 Kč | 27 068,53 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |








