



67013-004LF | |
|---|---|
DigiKey Part Number | 609-6087-ND |
Manufacturer | |
Manufacturer Product Number | 67013-004LF |
Description | CONN FFC/FPC RCPT HSG 4POS 2.54 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 4Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,34600 Kč | 93,46 Kč |
| 25 | 8,76520 Kč | 219,13 Kč |
| 50 | 8,34420 Kč | 417,21 Kč |
| 100 | 7,94640 Kč | 794,64 Kč |
| 250 | 7,44748 Kč | 1 861,87 Kč |
| 500 | 7,09174 Kč | 3 545,87 Kč |
| 1 000 | 6,75305 Kč | 6 753,05 Kč |
| 3 000 | 6,24918 Kč | 18 747,54 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |










