Similar
Similar

67000-016LF | |
|---|---|
DigiKey Part Number | 67000-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-016LF |
Description | CONN FFC RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 16Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-016LF Models |
Category | Voltage Rating 500 V |
Manufacturer Amphenol ICC (FCI) | Housing Material Polyester Thermoplastic, Glass Filled |
Series | Operating Temperature -65°C ~ 125°C |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 16 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022012167 | Molex | 17 077 | 22-01-2167-ND | 15,22000 Kč | Similar |
| 1-487378-5 | TE Connectivity AMP Connectors | 6 853 | 1-487378-5-ND | 46,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,32775 Kč | 9 196,65 Kč |
| Unit Price without VAT: | 15,32775 Kč |
|---|---|
| Unit Price with VAT: | 18,54658 Kč |



