
67000-012LF | |
|---|---|
DigiKey Part Number | 609-67000-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-012LF |
Description | CONN FFC RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 12Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | - | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | - | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 18,39440 Kč | 459,86 Kč |
| 50 | 17,51660 Kč | 875,83 Kč |
| 100 | 16,68080 Kč | 1 668,08 Kč |
| 250 | 15,63428 Kč | 3 908,57 Kč |
| 500 | 14,88758 Kč | 7 443,79 Kč |
| 1 000 | 14,17659 Kč | 14 176,59 Kč |
| 2 500 | 13,28913 Kč | 33 222,82 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

