
67000-002LF | |
|---|---|
DigiKey Part Number | 67000-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-002LF |
Description | CONN FFC RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 2Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-002LF Models |
Category | Voltage Rating 500 V |
Manufacturer Amphenol ICC (FCI) | Housing Material Polyester Thermoplastic, Glass Filled |
Series | Operating Temperature -65°C ~ 125°C |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 2 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,06530 Kč | 11 065,30 Kč |
| Unit Price without VAT: | 11,06530 Kč |
|---|---|
| Unit Price with VAT: | 13,38901 Kč |

