
66987-010LF | |
|---|---|
DigiKey Part Number | 66987-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 66987-010LF |
Description | CONN FFC/FPC RCPT HSG 20POS 2.54 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66987-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Housing Color | Blue | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,53412 Kč | 8 720,47 Kč |
| Unit Price without VAT: | 14,53412 Kč |
|---|---|
| Unit Price with VAT: | 17,58629 Kč |







