Direct




66953-005 | |
|---|---|
DigiKey Part Number | 609-5616-ND |
Manufacturer | |
Manufacturer Product Number | 66953-005 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 66953-005 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1250V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66953-005LF | Amphenol CS (FCI) | 1 621 | 609-2269-ND | 80,50000 Kč | Direct |
| 534206-5 | TE Connectivity AMP Connectors | 16 250 | A26455-ND | 105,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 55,65635 Kč | 128 009,61 Kč |
| Unit Price without VAT: | 55,65635 Kč |
|---|---|
| Unit Price with VAT: | 67,34418 Kč |












