
66902-216LF | |
|---|---|
DigiKey Part Number | 609-66902-216LF-ND |
Manufacturer | |
Manufacturer Product Number | 66902-216LF |
Description | CONN RCPT 16POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,22000 Kč | 52,22 Kč |
| 20 | 42,18400 Kč | 843,68 Kč |
| 40 | 40,16600 Kč | 1 606,64 Kč |
| 60 | 39,03200 Kč | 2 341,92 Kč |
| 100 | 37,64850 Kč | 3 764,85 Kč |
| 260 | 35,19173 Kč | 9 149,85 Kč |
| 500 | 33,60460 Kč | 16 802,30 Kč |
| 1 000 | 32,00129 Kč | 32 001,29 Kč |
| 2 500 | 29,99901 Kč | 74 997,52 Kč |
| Unit Price without VAT: | 52,22000 Kč |
|---|---|
| Unit Price with VAT: | 63,18620 Kč |



