
66902-214LF | |
|---|---|
DigiKey Part Number | 609-66902-214LF-ND |
Manufacturer | |
Manufacturer Product Number | 66902-214LF |
Description | CONN RCPT 14POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 47,53100 Kč | 475,31 Kč |
| 25 | 44,54200 Kč | 1 113,55 Kč |
| 50 | 42,41160 Kč | 2 120,58 Kč |
| 100 | 40,38650 Kč | 4 038,65 Kč |
| 250 | 37,85716 Kč | 9 464,29 Kč |
| 500 | 36,04980 Kč | 18 024,90 Kč |
| 1 000 | 34,32981 Kč | 34 329,81 Kč |
| 2 500 | 32,18217 Kč | 80 455,43 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |


