34 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-234LF

DigiKey Part Number
609-3651-ND
Manufacturer
Manufacturer Product Number
66900-234LF
Description
CONN RCPT 34POS IDC 28-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-234LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold, GXT™
Number of Positions
34
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 710
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,21200 Kč802,12 Kč
3074,22800 Kč2 226,84 Kč
5071,59900 Kč3 579,95 Kč
10068,17840 Kč6 817,84 Kč
25063,90868 Kč15 977,17 Kč
50060,85934 Kč30 429,67 Kč
1 00057,95637 Kč57 956,37 Kč
2 50054,33165 Kč135 829,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč