34 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-134LF

DigiKey Part Number
609-66900-134LF-ND
Manufacturer
Manufacturer Product Number
66900-134LF
Description
CONN RCPT 34POS IDC 28-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-134LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,21200 Kč802,12 Kč
3074,22800 Kč2 226,84 Kč
5071,59900 Kč3 579,95 Kč
10068,17840 Kč6 817,84 Kč
25063,90868 Kč15 977,17 Kč
50060,85934 Kč30 429,67 Kč
1 00057,95637 Kč57 956,37 Kč
2 50054,33165 Kč135 829,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč