10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-110LF

DigiKey Part Number
609-3643-ND
Manufacturer
Manufacturer Product Number
66900-110LF
Description
CONN RCPT 10POS IDC 28-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-110LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold, GXT™
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3473-60103M4203M15476-ND35,74000 KčSimilar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,51000 Kč385,10 Kč
2536,09960 Kč902,49 Kč
5034,37380 Kč1 718,69 Kč
10032,72960 Kč3 272,96 Kč
25030,67976 Kč7 669,94 Kč
50029,21452 Kč14 607,26 Kč
1 00027,82046 Kč27 820,46 Kč
2 50026,07960 Kč65 199,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč