50 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-050LF

DigiKey Part Number
609-66900-050LF-ND
Manufacturer
Manufacturer Product Number
66900-050LF
Description
CONN RCPT 50POS IDC 28-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-050LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10111,24700 Kč1 112,47 Kč
25104,26760 Kč2 606,69 Kč
5099,28700 Kč4 964,35 Kč
10494,28510 Kč9 805,65 Kč
31287,25276 Kč27 222,86 Kč
52084,16604 Kč43 766,34 Kč
1 04080,15199 Kč83 358,07 Kč
2 60075,14045 Kč195 365,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč