
66900-026LF | |
|---|---|
DigiKey Part Number | 609-3649-ND |
Manufacturer | |
Manufacturer Product Number | 66900-026LF |
Description | CONN RCPT 26POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 77,67200 Kč | 776,72 Kč |
| 30 | 71,86900 Kč | 2 156,07 Kč |
| 50 | 69,31860 Kč | 3 465,93 Kč |
| 100 | 66,00930 Kč | 6 600,93 Kč |
| 250 | 61,87608 Kč | 15 469,02 Kč |
| 500 | 58,92374 Kč | 29 461,87 Kč |
| 1 000 | 56,11317 Kč | 56 113,17 Kč |
| 2 500 | 52,60352 Kč | 131 508,80 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

