
65846-022LF | |
|---|---|
DigiKey Part Number | 609-3541-ND |
Manufacturer | |
Manufacturer Product Number | 65846-022LF |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-022LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,55900 Kč | 845,59 Kč |
| 25 | 79,26320 Kč | 1 981,58 Kč |
| 50 | 75,47520 Kč | 3 773,76 Kč |
| 200 | 68,44090 Kč | 13 688,18 Kč |
| 400 | 65,17465 Kč | 26 069,86 Kč |
| 600 | 63,33732 Kč | 38 002,39 Kč |
| 1 000 | 61,09662 Kč | 61 096,62 Kč |
| 2 600 | 57,11787 Kč | 148 506,46 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

















