
65846-016LF | |
|---|---|
DigiKey Part Number | 609-3548-ND |
Manufacturer | |
Manufacturer Product Number | 65846-016LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 36,83040 Kč | 920,76 Kč |
| 50 | 35,06660 Kč | 1 753,33 Kč |
| 100 | 33,39100 Kč | 3 339,10 Kč |
| 250 | 31,29960 Kč | 7 824,90 Kč |
| 500 | 29,80540 Kč | 14 902,70 Kč |
| 1 000 | 28,38321 Kč | 28 383,21 Kč |
| 3 000 | 26,26738 Kč | 78 802,14 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




























