



65846-014LF | |
|---|---|
DigiKey Part Number | 609-5615-ND |
Manufacturer | |
Manufacturer Product Number | 65846-014LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-014LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 50 | 30,24980 Kč | 1 512,49 Kč |
| 100 | 28,80510 Kč | 2 880,51 Kč |
| 250 | 27,00008 Kč | 6 750,02 Kč |
| 500 | 25,71080 Kč | 12 855,40 Kč |
| 1 000 | 24,48367 Kč | 24 483,67 Kč |
| 3 000 | 22,65852 Kč | 67 975,56 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


















