65846-009LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65846-009LF

DigiKey Part Number
609-5614-ND
Manufacturer
Manufacturer Product Number
65846-009LF
Description
CONN RCPT HSG 64POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65846-009LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Polarizing Key
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,94000 Kč137,94 Kč
10117,22100 Kč1 172,21 Kč
25109,87240 Kč2 746,81 Kč
50104,62920 Kč5 231,46 Kč
10099,63160 Kč9 963,16 Kč
30092,20180 Kč27 660,54 Kč
50088,93982 Kč44 469,91 Kč
1 00084,69873 Kč84 698,73 Kč
2 50079,40269 Kč198 506,73 Kč
Manufacturers Standard Package
Unit Price without VAT:137,94000 Kč
Unit Price with VAT:166,90740 Kč