
65846-008LF | |
|---|---|
DigiKey Part Number | 609-3536-ND |
Manufacturer | |
Manufacturer Product Number | 65846-008LF |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 54,91900 Kč | 549,19 Kč |
| 25 | 51,47160 Kč | 1 286,79 Kč |
| 50 | 49,01700 Kč | 2 450,85 Kč |
| 100 | 46,67420 Kč | 4 667,42 Kč |
| 250 | 43,75032 Kč | 10 937,58 Kč |
| 500 | 41,66216 Kč | 20 831,08 Kč |
| 1 000 | 39,67462 Kč | 39 674,62 Kč |
| 2 500 | 37,19257 Kč | 92 981,43 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |


















