
65846-007ELF | |
|---|---|
DigiKey Part Number | 609-6125-ND |
Manufacturer | |
Manufacturer Product Number | 65846-007ELF |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-007ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,01400 Kč | 450,14 Kč |
| 25 | 42,18480 Kč | 1 054,62 Kč |
| 50 | 40,17280 Kč | 2 008,64 Kč |
| 100 | 38,25220 Kč | 3 825,22 Kč |
| 250 | 35,85592 Kč | 8 963,98 Kč |
| 500 | 34,14370 Kč | 17 071,85 Kč |
| 1 000 | 32,51459 Kč | 32 514,59 Kč |
| 2 500 | 30,48046 Kč | 76 201,15 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


