65846-001ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65846-001ELF

DigiKey Part Number
609-65846-001ELF-ND
Manufacturer
Manufacturer Product Number
65846-001ELF
Description
CONN RCPT HSG 24POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65846-001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Polarizing Key
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,18000 Kč56,18 Kč
1047,64600 Kč476,46 Kč
2544,64960 Kč1 116,24 Kč
5042,51500 Kč2 125,75 Kč
20038,55145 Kč7 710,29 Kč
40036,71168 Kč14 684,67 Kč
60035,67605 Kč21 405,63 Kč
1 00034,41375 Kč34 413,75 Kč
2 60032,17152 Kč83 645,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,18000 Kč
Unit Price with VAT:67,97780 Kč