
65823-169 | |
|---|---|
DigiKey Part Number | 65823-169-ND |
Manufacturer | |
Manufacturer Product Number | 65823-169 |
Description | CONN HEADER R/A 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65823-169 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.105" (2.67mm) |
Part Status Active | Insulation Height 0.305" (7.75mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze Alloy |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 108,19416 Kč | 86 555,33 Kč |
| Unit Price without VAT: | 108,19416 Kč |
|---|---|
| Unit Price with VAT: | 130,91493 Kč |

