
65817-010LF | |
|---|---|
DigiKey Part Number | 65817-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 65817-010LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Features Flange |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 42,52305 Kč | 255 138,30 Kč |
| Unit Price without VAT: | 42,52305 Kč |
|---|---|
| Unit Price with VAT: | 51,45289 Kč |















