
65817-001LF | |
|---|---|
DigiKey Part Number | 609-65817-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 65817-001LF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65817-001LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Flange |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,37560 Kč | 559,39 Kč |
| 50 | 21,30460 Kč | 1 065,23 Kč |
| 100 | 20,28620 Kč | 2 028,62 Kč |
| 300 | 18,77080 Kč | 5 631,24 Kč |
| 500 | 18,10616 Kč | 9 053,08 Kč |
| 1 000 | 17,24188 Kč | 17 241,88 Kč |
| 2 500 | 16,16258 Kč | 40 406,45 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



