



65801-108LF | |
|---|---|
DigiKey Part Number | 609-6482-ND |
Manufacturer | |
Manufacturer Product Number | 65801-108LF |
Description | CONN CIC RCPT 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-108LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | CIC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | - | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Blue | |
Actuator Color | Gray | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 30,72440 Kč | 768,11 Kč |
| 50 | 29,25440 Kč | 1 462,72 Kč |
| 100 | 27,85590 Kč | 2 785,59 Kč |
| 250 | 26,11060 Kč | 6 527,65 Kč |
| 768 | 24,12201 Kč | 18 525,70 Kč |
| 1 536 | 22,97094 Kč | 35 283,36 Kč |
| 3 072 | 22,38167 Kč | 68 756,49 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



