4 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65801-104LF

DigiKey Part Number
65801-104LF-ND
Manufacturer
Manufacturer Product Number
65801-104LF
Description
CONN CIC RCPT 4POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
65801-104LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Nickel Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Housing Material
Thermoplastic
Packaging
Tray
Features
Solder Retention, Zero Insertion Force (ZIF)
Part Status
Active
Voltage Rating
500V
Flat Flex Type
CIC
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Receptacle
Current Rating (Amps)
2A
Number of Positions
4
Contact Finish Thickness
100.0µin (2.54µm)
Pitch
0.100" (2.54mm)
Housing Color
Blue
Termination
IDC
Actuator Color
Gray
FFC, FCB Thickness
0.33mm
Mating Cycles
100
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,46300 Kč244,63 Kč
2522,93000 Kč573,25 Kč
5021,83800 Kč1 091,90 Kč
10020,79220 Kč2 079,22 Kč
25019,48868 Kč4 872,17 Kč
50018,55804 Kč9 279,02 Kč
1 34417,30741 Kč23 261,16 Kč
2 68816,48171 Kč44 302,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč