
65801-047LF | |
|---|---|
DigiKey Part Number | 609-65801-047LF-ND |
Manufacturer | |
Manufacturer Product Number | 65801-047LF |
Description | CONN FFC FPC RCPT 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-047LF Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Features Solder Retention, Zero Insertion Force (ZIF) |
Part Status Active | Voltage Rating 500V |
Flat Flex Type FFC, FPC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 2A |
Number of Positions 18 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination IDC | Actuator Color Black |
FFC, FCB Thickness 0.20mm | Mating Cycles 100 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 100,64300 Kč | 1 006,43 Kč |
| 25 | 94,32320 Kč | 2 358,08 Kč |
| 50 | 89,82100 Kč | 4 491,05 Kč |
| 100 | 85,53120 Kč | 8 553,12 Kč |
| 384 | 77,78609 Kč | 29 869,86 Kč |
| 768 | 74,07591 Kč | 56 890,30 Kč |
| 1 152 | 71,98851 Kč | 82 930,76 Kč |
| 2 688 | 67,81604 Kč | 182 289,52 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |


