



65240-011LF | |
|---|---|
DigiKey Part Number | 609-1271-ND |
Manufacturer | |
Manufacturer Product Number | 65240-011LF |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 50 | 14,80780 Kč | 740,39 Kč |
| 100 | 14,10020 Kč | 1 410,02 Kč |
| 250 | 13,21700 Kč | 3 304,25 Kč |
| 500 | 12,58536 Kč | 6 292,68 Kč |
| 1 000 | 11,98440 Kč | 11 984,40 Kč |
| 2 500 | 11,23410 Kč | 28 085,25 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |













