
65240-010LF | |
|---|---|
DigiKey Part Number | 609-1270-ND |
Manufacturer | |
Manufacturer Product Number | 65240-010LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 50 | 10,78880 Kč | 539,44 Kč |
| 100 | 10,27430 Kč | 1 027,43 Kč |
| 250 | 9,62968 Kč | 2 407,42 Kč |
| 500 | 9,16940 Kč | 4 584,70 Kč |
| 1 000 | 8,73160 Kč | 8 731,60 Kč |
| 2 500 | 8,18468 Kč | 20 461,70 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |
















