
65240-009LF | |
|---|---|
DigiKey Part Number | 609-1269-ND |
Manufacturer | |
Manufacturer Product Number | 65240-009LF |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-009LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 50 | 11,15840 Kč | 557,92 Kč |
| 100 | 10,62290 Kč | 1 062,29 Kč |
| 250 | 9,95724 Kč | 2 489,31 Kč |
| 500 | 9,48144 Kč | 4 740,72 Kč |
| 1 000 | 9,02830 Kč | 9 028,30 Kč |
| 2 500 | 8,46303 Kč | 21 157,58 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |
















