50 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65239-025LF

DigiKey Part Number
609-65239-025LF-ND
Manufacturer
Manufacturer Product Number
65239-025LF
Description
CONN RCPT HSG 50POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65239-025LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,25900 Kč462,59 Kč
2543,34840 Kč1 083,71 Kč
5041,27780 Kč2 063,89 Kč
10039,30830 Kč3 930,83 Kč
25036,84476 Kč9 211,19 Kč
50035,08598 Kč17 542,99 Kč
1 80032,05543 Kč57 699,77 Kč
3 60030,52678 Kč109 896,41 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč