65239-009lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65239-009lf
65239-009LF
65239-009LF

65239-009LF

DigiKey Part Number
609-1252-ND
Manufacturer
Manufacturer Product Number
65239-009LF
Description
CONN RCPT HSG 18POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65239-009LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1019,66200 Kč196,62 Kč
2518,43400 Kč460,85 Kč
5017,55620 Kč877,81 Kč
10016,71550 Kč1 671,55 Kč
30015,46650 Kč4 639,95 Kč
60014,72787 Kč8 836,72 Kč
1 20014,02498 Kč16 829,98 Kč
2 70013,24510 Kč35 761,77 Kč
Manufacturers Standard Package
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč