
65239-008LF | |
|---|---|
DigiKey Part Number | 609-1251-ND |
Manufacturer | |
Manufacturer Product Number | 65239-008LF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,87100 Kč | 178,71 Kč |
| 25 | 16,75600 Kč | 418,90 Kč |
| 50 | 15,95160 Kč | 797,58 Kč |
| 100 | 15,18760 Kč | 1 518,76 Kč |
| 250 | 14,23568 Kč | 3 558,92 Kč |
| 500 | 13,55578 Kč | 6 777,89 Kč |
| 1 000 | 12,90849 Kč | 12 908,49 Kč |
| 2 500 | 12,10038 Kč | 30 250,95 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

















