
65239-007LF | |
|---|---|
DigiKey Part Number | 609-1250-ND |
Manufacturer | |
Manufacturer Product Number | 65239-007LF |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,80900 Kč | 158,09 Kč |
| 25 | 14,81920 Kč | 370,48 Kč |
| 50 | 14,11200 Kč | 705,60 Kč |
| 100 | 13,43620 Kč | 1 343,62 Kč |
| 250 | 12,59296 Kč | 3 148,24 Kč |
| 500 | 11,99134 Kč | 5 995,67 Kč |
| 1 000 | 11,41857 Kč | 11 418,57 Kč |
| 2 500 | 10,70367 Kč | 26 759,18 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

















