



65239-004LF | |
|---|---|
DigiKey Part Number | 609-1247-ND |
Manufacturer | |
Manufacturer Product Number | 65239-004LF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-004LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 25 | 7,99200 Kč | 199,80 Kč |
| 50 | 7,61220 Kč | 380,61 Kč |
| 100 | 7,24940 Kč | 724,94 Kč |
| 250 | 6,79388 Kč | 1 698,47 Kč |
| 500 | 6,46938 Kč | 3 234,69 Kč |
| 1 000 | 6,16009 Kč | 6 160,09 Kč |
| 3 000 | 5,70050 Kč | 17 101,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



















