



65239-002LF | |
|---|---|
DigiKey Part Number | 609-1245-ND |
Manufacturer | |
Manufacturer Product Number | 65239-002LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,51760 Kč | 162,94 Kč |
| 50 | 6,21120 Kč | 310,56 Kč |
| 100 | 5,91300 Kč | 591,30 Kč |
| 250 | 5,54096 Kč | 1 385,24 Kč |
| 500 | 5,27638 Kč | 2 638,19 Kč |
| 1 000 | 5,02419 Kč | 5 024,19 Kč |
| 3 000 | 4,64931 Kč | 13 947,93 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



















