
65043-033ELF | |
|---|---|
DigiKey Part Number | 609-65043-033ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65043-033ELF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-033ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 50 | 7,50460 Kč | 375,23 Kč |
| 100 | 7,14560 Kč | 714,56 Kč |
| 250 | 6,69752 Kč | 1 674,38 Kč |
| 500 | 6,37710 Kč | 3 188,55 Kč |
| 1 000 | 6,07241 Kč | 6 072,41 Kč |
| 3 000 | 5,61934 Kč | 16 858,02 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









