



65043-032LF | |
|---|---|
DigiKey Part Number | 609-2374-ND |
Manufacturer | |
Manufacturer Product Number | 65043-032LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-032LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 10 | 34,07800 Kč | 340,78 Kč |
| 25 | 31,93640 Kč | 798,41 Kč |
| 50 | 30,41180 Kč | 1 520,59 Kč |
| 100 | 28,95580 Kč | 2 895,58 Kč |
| 250 | 27,14232 Kč | 6 785,58 Kč |
| 500 | 25,84628 Kč | 12 923,14 Kč |
| 1 000 | 24,61273 Kč | 24 612,73 Kč |
| 3 000 | 22,77795 Kč | 68 333,85 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |
























