



65043-030LF | |
|---|---|
DigiKey Part Number | 609-2372-ND |
Manufacturer | |
Manufacturer Product Number | 65043-030LF |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-030LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,99000 Kč | 54,99 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 43,83480 Kč | 1 095,87 Kč |
| 50 | 41,74340 Kč | 2 087,17 Kč |
| 100 | 39,74990 Kč | 3 974,99 Kč |
| 250 | 37,25904 Kč | 9 314,76 Kč |
| 500 | 35,48058 Kč | 17 740,29 Kč |
| 1 000 | 33,78751 Kč | 33 787,51 Kč |
| 3 000 | 31,26916 Kč | 93 807,48 Kč |
| Unit Price without VAT: | 54,99000 Kč |
|---|---|
| Unit Price with VAT: | 66,53790 Kč |



















