
65043-030ELF | |
|---|---|
DigiKey Part Number | 609-65043-030ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65043-030ELF |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-030ELF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 11,03640 Kč | 275,91 Kč |
| 50 | 10,50740 Kč | 525,37 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 250 | 9,37772 Kč | 2 344,43 Kč |
| 500 | 8,92960 Kč | 4 464,80 Kč |
| 1 000 | 8,50314 Kč | 8 503,14 Kč |
| 3 000 | 7,86879 Kč | 23 606,37 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






