
65043-029ELF | |
|---|---|
DigiKey Part Number | 65043-029ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65043-029ELF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-029ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 14,00200 Kč | 140,02 Kč |
| 25 | 13,12440 Kč | 328,11 Kč |
| 50 | 12,50020 Kč | 625,01 Kč |
| 100 | 11,90100 Kč | 1 190,10 Kč |
| 250 | 11,15536 Kč | 2 788,84 Kč |
| 500 | 10,62188 Kč | 5 310,94 Kč |
| 1 000 | 10,11463 Kč | 10 114,63 Kč |
| 2 500 | 9,48138 Kč | 23 703,45 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |







