20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
65043-027LF
65043-027LF

65043-027LF

DigiKey Part Number
609-2369-ND
Manufacturer
Manufacturer Product Number
65043-027LF
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65043-027LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1061,67100 Kč616,71 Kč
2557,80320 Kč1 445,08 Kč
5055,04420 Kč2 752,21 Kč
10052,41310 Kč5 241,31 Kč
25049,13112 Kč12 282,78 Kč
50046,78606 Kč23 393,03 Kč
1 00044,55377 Kč44 553,77 Kč
2 50041,76695 Kč104 417,38 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč