65043-026lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65043-026LF

DigiKey Part Number
609-2368-ND
Manufacturer
Manufacturer Product Number
65043-026LF
Description
CONN RCPT HSG 22POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65043-026LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,91000 Kč72,91 Kč
1062,03200 Kč620,32 Kč
2558,14080 Kč1 453,52 Kč
5055,36200 Kč2 768,10 Kč
10052,71660 Kč5 271,66 Kč
25049,41624 Kč12 354,06 Kč
50047,05746 Kč23 528,73 Kč
1 00044,81262 Kč44 812,62 Kč
2 50042,00944 Kč105 023,60 Kč
Manufacturers Standard Package
Unit Price without VAT:72,91000 Kč
Unit Price with VAT:88,22110 Kč