65043-024LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65043-024LF

DigiKey Part Number
609-2366-ND
Manufacturer
Manufacturer Product Number
65043-024LF
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65043-024LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,62000 Kč80,62 Kč
1068,41300 Kč684,13 Kč
2564,13520 Kč1 603,38 Kč
5061,06600 Kč3 053,30 Kč
10058,15060 Kč5 815,06 Kč
25054,50940 Kč13 627,35 Kč
50051,90804 Kč25 954,02 Kč
1 00049,43193 Kč49 431,93 Kč
2 50046,33981 Kč115 849,52 Kč
Manufacturers Standard Package
Unit Price without VAT:80,62000 Kč
Unit Price with VAT:97,55020 Kč