
65043-022LF | |
|---|---|
DigiKey Part Number | 609-2364-ND |
Manufacturer | |
Manufacturer Product Number | 65043-022LF |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-022LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,19300 Kč | 591,93 Kč |
| 25 | 55,49360 Kč | 1 387,34 Kč |
| 50 | 52,83940 Kč | 2 641,97 Kč |
| 100 | 50,31330 Kč | 5 031,33 Kč |
| 250 | 47,16236 Kč | 11 790,59 Kč |
| 500 | 44,91136 Kč | 22 455,68 Kč |
| 1 000 | 42,76852 Kč | 42 768,52 Kč |
| 2 500 | 40,09324 Kč | 100 233,10 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |


















